Reference Only
MS27245-3
Low Signal Relays - PCB 2FormC DPDT 26.5VDC.
Datasheet
MS27245-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Product | Military/Aerospace Relays | |
| Type | Full Size Relay | |
| Coil Voltage | 26.5 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Coil Current | 93.3 mA | |
| Coil Type | Non-Latching | |
| Contact Termination | Solder Hook | |
| Series | B07D | |
| Mounting Style | Chassis Mount | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Tradename | MS27245 | |
| Part # Aliases | B07D112BC4-0203 1-1617004-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?