Reference Only

MRJ11204

Rotary Switches SWITCH ROTARY 12POS SINGLE POLE.

Manufacturer:

Mfr Part:
MRJ11204

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Positions12 Position
Index Angle30 deg
ActuatorKnob
PackagingBulk
Power Rating400 mVA
Product TypeRotary Switches
SubcategorySwitches
Part # Aliases1825535-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 25)
Quantity Unit PriceExt. Price
$41.25$8,250.00
Need more?