Reference Only

MRC42S

Obsolete
Rotary Switches 4 POLES 2 FIXED POS

Manufacturer:

Mfr Part:
MRC42S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Positions2 Position
Number of Decks1 Deck
Number of Poles per Deck4 Pole
Current Rating500 mA
Voltage Rating DC28 VDC
Voltage Rating AC125 VAC
Index Angle36 deg
Contact StyleShorting
Contact PlatingSilver
ActuatorKnob
Index StopsAdjustable
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 20 C
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating125 VAC, 28 VDC
Part # Aliases1437629-8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509025
TARIC8536501590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?