MRC11004 TE Connectivity / Alcoswitch

MRC11004

Obsolete
Rotary Switches 1 POLE 2-10 POS

Manufacturer:

Mfr Part:
MRC11004

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Positions2 Position to 10 Position
Number of Decks1 Deck
Number of Poles per Deck1 Pole
Current Rating500 mA
Voltage Rating DC28 VDC
Voltage Rating AC125 VAC
Contact StyleNon-Shorting
Termination StyleSMD/SMT
Mounting TypeThrough Hole
Contact PlatingGold
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating125 VAC, 28 VDC
Part # Aliases1825495-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509025
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?