Reference Only

MPT100C220RF

Thick Film Resistors - Through Hole MPT100 220R 1%.

Manufacturer:

Mfr Part:
MPT100C220RF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryThick Film Resistors - Through Hole
SeriesCGS MPT
Resistance220 Ohms
Power Rating100 W
Tolerance1 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
Voltage Rating700 V
Length20.96 mm
Termination StyleRadial
PackagingTube
Height4.69 mm
Lead Spacing10.41 mm
ProductThick Film Resistors Leaded
TypePower Resistor
Width16.01 mm
Mounting StylePCB Mount
Package / CaseTO-247-2
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film
Part # Aliases5-2176429-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 350 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.85$6,597.50
$17.90$9,397.50
Need more?