Reference Only

MPT100A8R2F

Thick Film Resistors - Through Hole MPT100 8R2 1%.

Manufacturer:

Mfr Part:
MPT100A8R2F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryThick Film Resistors - Through Hole
SeriesCGS MPT
Resistance8.2 Ohms
Power Rating100 W
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
Voltage Rating700 V
Length20.96 mm
Termination StyleRadial
PackagingTube
Height4.69 mm
Lead Spacing10.41 mm
ProductThick Film Resistors Leaded
TypePower Resistor
Width16.01 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film
Part # Aliases4-2176429-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 350 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.44$5,054.00
Need more?