Reference Only
MPR20R22
Current Sense Resistors - Through Hole 0.22 Ohms 20 Watts
Datasheet
MPR20R22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Current Sense Resistors - Through Hole | |
| Series | MPR | |
| Termination Style | Radial | |
| Resistance | 220 mOhms | |
| Power Rating | 20 W | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Length | 10.6 mm | |
| Width | 1.5 mm | |
| Height | 19 mm | |
| Application | Current Sense | |
| Lead Diameter | 0.75 mm | |
| Lead Spacing | 5.08 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors | |
| Part # Aliases | 2-1623809-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?