Reference Only

MPE406R04

Obsolete
Pushbutton Switches 4PDT MOM SPLSHPRF

Manufacturer:

Mfr Part:
MPE406R04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches
SeriesMPE
IlluminatedNon-Illuminated
Contact Form4PDT
Mounting StylePCB Mount
Switch FunctionON - (OFF)
ActuatorPlunger
Current Rating6 A
Voltage Rating AC250 VAC
Termination StylePC Pin
Contact PlatingSilver
Actuator StylePlunger
Housing MaterialThermoplastic (TP)
Life20000 Cycle
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealUnsealed
Part # Aliases1825041-8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?