Reference Only
MPE406N04
Obsolete
Pushbutton Switches 4PDT PSH-ON PSH-OFF
Datasheet
MPE406N04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | ||
| Series | MPE | |
| Illuminated | Non-Illuminated | |
| Contact Form | 4PDT | |
| Mounting Style | PCB Mount | |
| Switch Function | ON - OFF | |
| Actuator | Plunger | |
| Current Rating | 6 A | |
| Voltage Rating AC | 250 VAC | |
| Termination Style | PC Pin | |
| Contact Plating | Silver | |
| Actuator Style | Plunger | |
| Housing Material | Thermoplastic (TP) | |
| Life | 30000 Cycle | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Terminal Seal | Unsealed | |
| Part # Aliases | 1825041-7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?