Reference Only

MPC108502J

Thick Film Resistors - Through Hole MPC10 5K0 5%.

Manufacturer:

Mfr Part:
MPC108502J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryThick Film Resistors - Through Hole
SeriesMPC
Resistance5 kOhms
Power Rating10 W
Tolerance5 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Voltage Rating300 V
Length25.4 mm
Termination StyleRadial
PackagingBulk
Height25.4 mm
Lead Spacing20.32 mm
ProductThick Film Resistors Leaded
TypeHigh Power Resistor
Width2.54 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film
Part # Aliases1-1623775-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,008 / Multiples: 1,008)
Quantity Unit PriceExt. Price
$4.61$4,646.88
$4.27$8,608.32
Need more?