Reference Only

MPA406R

Obsolete
Pushbutton Switches 4PDT MOM PNL MT

Manufacturer:

Mfr Part:
MPA406R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches
SeriesMPA
ProductStandard Switches
IlluminatedNon-Illuminated
Contact Form4PDT
Mounting StyleBushing Mount
Switch FunctionON - (OFF)
ActuatorWithout Cap
Current Rating6 A
Voltage Rating AC250 VAC
Termination StyleSolder Lug
Contact PlatingGold
Actuator StyleWithout Cap
Housing MaterialThermoset
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealMolded
Part # Aliases3-1437567-8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Dechlorane plus syn (135821-03-3)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?