Reference Only

MPA306D

Obsolete
Pushbutton Switches SW P/B ON/OFF 3PDT

Manufacturer:

Mfr Part:
MPA306D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches
SeriesMPA
ProductStandard Switches
IlluminatedNon-Illuminated
Contact Form3PDT
Mounting StyleBushing Mount
Switch FunctionON - OFF
ActuatorWithout Cap
Current Rating6 A
Voltage Rating AC250 VAC
Termination StyleSolder Lug
Contact PlatingGold
Actuator StyleWithout Cap
Flammability RatingUL 94 HB
Housing MaterialThermoset
Product TypePushbutton Switches
SubcategorySwitches
Part # Aliases3-1437567-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?