Reference Only

MPA103C

Obsolete
Pushbutton Switches SPST NO VERT LUG

Manufacturer:

Mfr Part:
MPA103C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches
SeriesMPA
IlluminatedNon-Illuminated
Contact FormSPST
Mounting StylePanel Mount
Switch FunctionOFF - (ON)
Current Rating3 A
Voltage Rating AC125 VAC
Termination StyleSolder Lug
Contact PlatingSilver
Housing MaterialThermoset
Life10000 Cycle
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealUnsealed
Part # Aliases2-1437567-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?