Reference Only
MOD501495
Optical Sensor Modules
Datasheet
MOD501495 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Optical Sensor Modules | |
| Type | Gamma Radiation Detector | |
| Operating Supply Voltage | 4.75 V to 5.25 V | |
| Operating Supply Current | 14 mA | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 40 C | |
| Description/Function | High energy gamma radiation detector module | |
| Dimensions | 17 mm x 16 mm x 19 mm | |
| Height | 19 mm | |
| Length | 17 mm | |
| Product Type | Optical Sensor Modules | |
| Subcategory | Sensor Modules | |
| Width | 16 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?