Reference Only
MND1 543 034 947
Basic / Snap Action Switches Micro Switch MND1 543 034 947.
Datasheet
MND1 543 034 947 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Basic / Snap Action Switches | |
| Actuator Material | Thermoplastic (TP) | |
| Actuator | Plunger | |
| Contact Form | SPST | |
| Contact Material | Silver Alloy | |
| Current Rating | 10.1 A | |
| IP Rating | IP67 | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches | |
| Voltage Rating AC | 250 VAC, 460 VAC | |
| Voltage Rating DC | 12 VDC, 24 VDC | |
| Part # Aliases | K1141012 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.32 | $8,264.00 |
Need more?