Reference Only

MLP-125

Potentiometers .

Manufacturer:

Mfr Part:
MLP-125

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleWire Lead
ProductPotentiometers
Number of Gangs1 Gang
Resistance10 kOhms
TaperLinear
Voltage Rating42 VDC
Element TypeConductive Plastic
Number of Turns1 Turn
Switch TypeNo Switch
Number of DetentsWithout Detent
TypeMiniature
Life25000000 Cycle
IP RatingIP67
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 150 C
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$806.16$8,061.60
Need more?