MIA8063 TE Connectivity

MIA8063

Obsolete
Antennas AVL,STD,806-866 MHz, 1FT,

Manufacturer:

Mfr Part:
MIA8063

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductIndoor Antennas
TypePassive Antenna
Minimum Frequency806 MHz
Maximum Frequency866 MHz
Mechanical StyleModule
StylePanel
Gain3 dBi
Number of Bands1 Band
Mounting StyleCeiling Mount
Center Frequency836 MHz
Length1 ft
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?