Reference Only

MHS233G04

Slide Switches DP3T SL SW VERT AU

Manufacturer:

Mfr Part:
MHS233G04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormDP3T
Switch FunctionON - ON - ON
Contact Current Rating0.4 A
Current Rating400 mA
Voltage Rating AC20 VAC
Voltage Rating DC20 VDC
Termination StyleSolder Pin
Mounting StyleThrough Hole
Contact PlatingSilver
PackagingBulk
Actuator Length0.157 in
Actuator StyleExtended
Contact MaterialCopper
Flammability RatingUL 94 V-2
Product TypeSlide Switches
SubcategorySwitches
Travel2 mm
TypeSwitches
Part # Aliases1825289-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?