Reference Only

MHS22304

Slide Switches DPDT ON-OFF-ON TOP T/H SLIDE SWITCH.

Manufacturer:

Mfr Part:
MHS22304

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - OFF - ON
Contact Current Rating0.3 A
Current Rating300 mA
Voltage Rating AC125 VAC
Termination StyleSolder Pin
ActuatorSlide
Mounting StyleThrough Hole
Contact PlatingSilver
Actuator Length0.18 in
Actuator StyleExtended
Contact MaterialCopper
Flammability RatingUL 94 V-2
Mounting AngleVertical
Product TypeSlide Switches
SubcategorySwitches
Travel2 mm
TypeSwitches
Part # Aliases1825289-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,040 / Multiples: 5,040)
Quantity Unit PriceExt. Price
$1.93$9,727.20
Need more?