MHS222RA04 TE Connectivity / Alcoswitch

MHS222RA04

Slide Switches 2POS 0.177"BLCK T/H SLIDE SWITCH

Manufacturer:

Mfr Part:
MHS222RA04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - NONE - ON
Contact Current Rating0.3 A
Termination StyleSolder Pin
ActuatorSlide
Mounting StyleThrough Hole
PackagingBulk
Actuator Length0.177 in
Actuator StyleExtended
Contact MaterialCopper
Product TypeSlide Switches
SubcategorySwitches
Travel4 mm
Part # Aliases1825290-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?