Reference Only

MCSLPT4848A1DTR

Tactile Switches Tact Micro JB 4.8x 4.8x0.55 P2.8 100gf.

Manufacturer:

Mfr Part:
MCSLPT4848A1DTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
ActuatorFlush
Switch FunctionOFF - (ON)
Operating Force100 gf
Current Rating50 mA
Voltage Rating DC12 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleJ Form Lead
ColorBlack
Length4.8 mm
Width4.8 mm
Height0.55 mm
SeriesMCSLPT
Life1000000 Cycle
Contact PlatingSilver
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 30 C
Moisture SensitiveYes
Product TypeTactile Switches
ProductTactile Switches
SubcategorySwitches
Travel0.2 mm
TypeMicro Mini Low Profile Tactile Switches
Part # Aliases2337232-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.207$414.00
$0.197$788.00
Need more?