Reference Only
MAF95013
Obsolete
Antennas Embed,RevPro,67A,RAM MCXP 880-1990MHz,2d
Datasheet
MAF95013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Antenna Connector Type | MMCX Male | |
| Application | Handheld Data Devices, Access Points | |
| Cable Type | 2.625 in RG178 | |
| Center Frequency | 868 MHz, 900 MHz, 1.8 GHz, 1.9 GHz | |
| Gain | 1 dBi | |
| Height | 1.5 mm | |
| Impedance | 50 Ohms | |
| Length | 80 mm | |
| Maximum Frequency | 1.99 GHz | |
| Mechanical Style | PCB Trace | |
| Minimum Frequency | 880 MHz | |
| Mounting Style | Adhesive Mount | |
| Number of Bands | 4 Band | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | PCB Antennas | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), GSM, DCS, PCS | |
| Protocol - Sub GHz | ISM | |
| Series | Revie/Revie Pro | |
| Style | I-Bar | |
| Subcategory | Antennas | |
| Termination Style | Connector | |
| Type | Dipole | |
| VSWR | 2.5:1 | |
| Width | 30 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?