Reference Only
MA100
AC Power Entry Modules PWR INTRCONNECT ASSY 8.5" Wire leads.
Datasheet
MA100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | AC Power Entry Modules | |
| Product Type | AC Power Entry Modules | |
| Product | Accessories | |
| Length | 8.5 in | |
| Filtered | Not Filtered | |
| Fused | No | |
| Subcategory | Power Entry | |
| Switch Function | Not Switched | |
| Termination Style | Wire Leads | |
| Part # Aliases | 1609139-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 73 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.22 | $1,866.00 |
Need more?