M7928/6-5 TE Connectivity

M7928/6-5

Terminals SPLICE BUTT 12-10AWG.

Manufacturer:

Mfr Part:
M7928/6-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
GenderFemale
InsulationInsulated
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
ColorYellow
SeriesM7928
TradenamePIDG
Insulation MaterialPVF2
Product TypeTerminals
SubcategoryTerminals
Part # Aliases53550-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.54$7,080.00
Need more?