M7928/1-3 TE Connectivity

M7928/1-3

Obsolete
Terminals RING 26AWG #6

Manufacturer:

Mfr Part:
M7928/1-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
GenderFemale
InsulationInsulated
Stud / Tab Size# 6
Wire Gauge Max26 AWG
ColorYellow / Black
SeriesM7928
TradenamePIDG
Insulation MaterialNylon
Product TypeTerminals
SubcategoryTerminals
Voltage Rating300 VAC
Wire Gauge26 AWG
Part # Aliases53050

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?