
M5757/23-006
Low Signal Relays - PCB 10A 12VDC 75Ohm DPDT RELAY.
Datasheet
M5757/23-006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Product | Power Relays | |
| Series | B07D | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Tradename | M5757 | |
| Part # Aliases | 3-1617004-0 B07D692BB2-0069 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 16 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $498.17 | $7,970.72 |
Need more?