Reference Only

LS809-32

Obsolete
Level Sensors LIQUID LEVEL SENSOR Position

Manufacturer:

Mfr Part:
LS809-32

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLevel Sensors
Connection Method1/2 NPT
Current Rating1 A
Pressure Range4 Bar
Description/FunctionHorizontal liquid level sensor
Maximum Operating Temperature+ 110 C
Minimum Operating Temperature- 30 C
Mounting StyleWall Mount
Operating Supply Voltage250 VAC, 100 VDC
Product TypeLiquid Level Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?