Reference Only

LR1F110K

Metal Film Resistors - Through Hole 110KOhm 3/5W 50PPM.

Manufacturer:

Mfr Part:
LR1F110K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryMetal Film Resistors - Through Hole
SeriesLR1
Resistance110 kOhms
Power Rating600 mW
Tolerance1 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating350 V
Diameter2.3 mm
Length6.2 mm
Termination StyleAxial
PackagingAmmo Pack
ProductMetal Film Resistors General Purpose
TypeFixed Resistor
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film
Part # Aliases1622303-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 12,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.022$264.00
Need more?