Reference Only

LMES500BB6S

Obsolete
Board Mount Pressure Sensors LMES500BB6S; PRES; 500Pa;0,5...4,5V;5Vs

Manufacturer:

Mfr Part:
LMES500BB6S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Pressure Sensors
Pressure TypeDifferential
Operating Pressure500 Pa
Output TypeDigital
Mounting StyleSMD/SMT
Operating Supply Voltage5 V
Port TypeBarbless
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
Supply Voltage - Max5.25 V
Supply Voltage - Min4.75 V
Burst Pressure5 bar
Pin Count8
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Part # Aliases1010452-F

Export and Environmental Classification

AttributeDescription
HTS9026204000
TARIC9026208090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?