Reference Only
LHEYL24
New Product
Switch Hardware LED HOLDER YELLOW 24VAC/DC.
Datasheet
LHEYL24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | LED Holder Block | |
| For Use With | Push Button Switch | |
| Designed for | Push Button Switch | |
| Termination Style | Screw | |
| IP Rating | IP65, IP20 | |
| Color | Yellow | |
| Features | Non-Tactile Feedback | |
| Height | 9.7 mm | |
| Illumination | LED | |
| Length | 45.5 mm | |
| Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Snap On | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 32.4 mm | |
| Part # Aliases | 2492721-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405428440 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.05 | $2,020.00 | |
| $4.80 | $2,400.00 | |
| $4.67 | $4,670.00 |
Need more?