Reference Only

LHERD24

New Product
Switch Hardware LED HOLDER RED 24VAC/DC.

Manufacturer:

Mfr Part:
LHERD24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySwitch Hardware
ProductHardware
TypeLED Holder Block
For Use WithPush Button Switch
Designed forPush Button Switch
Termination StyleScrew
IP RatingIP65, IP20
ColorRed
FeaturesNon-Tactile Feedback
Height9.7 mm
IlluminationLED
Length45.5 mm
MaterialPolyamide (PA)
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 25 C
Mounting StyleSnap On
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width32.4 mm
Part # Aliases2492721-7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9405428440
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 20)
Quantity Unit PriceExt. Price
$5.05$2,020.00
$4.80$2,400.00
$4.67$4,670.00
Need more?