Reference Only
LDT0-028K/L
Obsolete
Board Mount Motion & Position Sensors WITH CRIMPS
Datasheet
LDT0-028K/L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board Mount Motion & Position Sensors | |
| Product | Vibration Sensor | |
| Output Type | Analog | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Features | Laminated Sensors | |
| Product Type | Board Mount Motion & Position Sensors | |
| Series | LDT | |
| Subcategory | Sensors | |
| Part # Aliases | 1002794 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?