Reference Only
LCS-03
Level Sensors Liquid Level Sensor.
Datasheet
LCS-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Level Sensors | |
| Connection Method | Connector | |
| Current Rating | 1 A | |
| Description/Function | Liquid level sensor | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting | Wall Mount | |
| Operating Supply Voltage | 48 VDC | |
| Product Type | Liquid Level Sensors | |
| Subcategory | Sensors | |
| Part # Aliases | 20017663-00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.60 | $4,920.00 |
Need more?