Reference Only
LABH350NN
Connectorized Surge Protectors SURGE,BNN,0-1000MHZ.
Datasheet
LABH350NN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Connectorized Surge Protectors | |
| Type | Lightning Arrester | |
| Mounting Style | Inline | |
| Termination Style | Cable | |
| Frequency Range | 0 Hz to 1 GHz | |
| Voltage Rating | 350 VAC | |
| Current Rating | 5 kA | |
| Data Line Protection | Type N Coax | |
| Series | Lighting Arrestors | |
| Product Type | Connectorized Surge Protectors | |
| Subcategory | Surge Suppressors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536501590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $65.21 | $3,260.50 |
Need more?