Reference Only

LA200

Obsolete
Fuse Holder Fuse Holder 1/4"x1 1/4" NA Fuse

Manufacturer:

Mfr Part:
LA200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFuse Holder
ProductFuse Holders
Fuse Size / Group1/4 in x 1 1/4 in
Mounting StylePanel Mount
Termination StyleSMD/SMT
Product TypeFuse Holders
SubcategoryFuses
Part # Aliases1609144-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?