Reference Only
L001361-01
New Product
Antennas EXT ANT, QUAD GNSS, 1000mm, SMA, PASSIVE.
Datasheet
L001361-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Outdoor Antennas | |
| Type | Externel Antenna | |
| Minimum Frequency | 1.164 GHz | |
| Maximum Frequency | 1.675 GHz | |
| Protocol - GPS, GLONASS | GNSS, GPS, GLONASS, Galileo, BeiDou | |
| Mechanical Style | Patch | |
| Gain | 6.6 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 1.5 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Electrical Type | Patch | |
| Number of Bands | 4 Band | |
| Mounting Style | Magnetic | |
| Termination Style | SMA Male | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 1.17645 GHz, 1.204704 GHz, 1.20714 GHz, 1.2276 GHz, 1.24578 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 1.62125 GHz, 1.6435 GHz, 1.668 GHz | |
| Application | GNSS, GPS, GLONASS, Galileo, BeiDou, QZSS, L-Band Correction Services | |
| Length | 107 mm | |
| Width | 83 mm | |
| Height | 24 mm | |
| IP Rating | IP67 | |
| Cable Type | LMR100 | |
| Cable Length | 1 m | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?