Reference Only
L001359-01
New Product
Antennas INT ANT, TRI, GNSS, PASSIVE, ADHESIVE.
Datasheet
L001359-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Type | Internal Antenna | |
| Minimum Frequency | 1.164 GHz | |
| Maximum Frequency | 1.61 GHz | |
| Protocol - GPS, GLONASS | GPS, GLONASS, Galileo, BeiDou | |
| Mechanical Style | Patch | |
| Gain | 5.3 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Electrical Type | Patch | |
| Number of Bands | 3 Band | |
| Mounting Style | Adhesive | |
| Termination Style | Solder | |
| Center Frequency | 1.17645 GHz, 1.20155 GHz, 1.2276 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | |
| Application | GNSS, GPS, GLONASS, Galileo, BeiDou, QZSS | |
| Length | 40 mm | |
| Width | 40 mm | |
| Height | 14.5 mm | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 560 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.56 | $13,753.60 |
Need more?