Reference Only

L001358-01

New Product
Antennas INT ANT, TRIBANDS, GNSS, 200mm, MHF4L.

Manufacturer:

Mfr Part:
L001358-01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductPCB Antennas
TypeInternal Antenna
Minimum Frequency1.164 GHz
Maximum Frequency1.61 GHz
Protocol - GPS, GLONASSGNSS, GPS, GLONASS, Galileo, BeiDou
Mechanical StylePatch
Gain4.3 dBi
Impedance50 Ohms
VSWR1.4:1
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Electrical TypePatch
Number of Bands3 Band
Mounting StyleAdhesive
Termination StyleConnector
Antenna Connector TypeMHF.4L
Center Frequency1.17645 GHz, 1.20155 GHz, 1.2276 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz
ApplicationGNSS, GPS, GLONASS, Galileo, BeiDou, QZSS
Length58 mm
Width58 mm
Height16.2 mm
Cable TypeCOAX 1.13
Cable Length200 mm
PolarizationRHCP
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN7A994
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 580 / Multiples: 1)
Quantity Unit PriceExt. Price
$45.28$26,262.40
Need more?