Reference Only

L001258-01

New Product
Antennas Ant, VFP, 5Port, 2xCell/Sat, WiFi, GNSS.

Manufacturer:

Mfr Part:
L001258-01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductVehicle Antennas
Minimum Frequency698 MHz
Maximum Frequency6 GHz
Protocol - Cellular, NBIoT, LTELTE
Protocol - WiFi - 802.11WiFi
Gain6.6 dBi
Impedance50 Ohms
VSWR2.5
Power Rating30 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands6 Band
Mounting StylePanel Mount
Termination StyleConnector
Antenna Connector TypeSMA-Male
ApplicationRemote Monitoring
Length179 mm
Width63 mm
Height48 mm
IP RatingIP67
Cable TypeRG-174
SeriesD2D
Cable Length0.3 m, 4.9 m
PolarizationLinear, RHCP, Vertical
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN7A994
HTS8529104040
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$234.65$938.60
$206.41$2,064.10
$197.49$4,937.25
Need more?