Reference Only

L001124-03

New Product
Antennas EXT ANT, QUADGNSS, 5M, SMA, MAGNET.

Manufacturer:

Mfr Part:
L001124-03

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductOutdoor Antennas
TypeExternel Antenna
Minimum Frequency1.164 GHz
Maximum Frequency1.61 GHz
Protocol - GPS, GLONASSGNSS, GPS, GLONASS, Galileo, BeiDou
Mechanical StylePatch
Gain6.5 dBi
Impedance50 Ohms
VSWR1.5:1
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Electrical TypePatch
Number of Bands4 Band
Mounting StyleMagnetic
Termination StyleSMA Male
Antenna Connector TypeSMA Male
Center Frequency1.17645 GHz, 1.20155 GHz, 1.2276 GHz, 1.248 GHz, 1.26852 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz
ApplicationGNSS, GPS, GLONASS, Galileo, BeiDou, QZSS, L-Band
Length107 mm
Width83 mm
Height24 mm
IP RatingIP67
Cable TypeLMR100
Cable Length5 m
PolarizationRHCP
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN7A994
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?