Reference Only

L001119-01

New Product
Antennas .

Manufacturer:

Mfr Part:
L001119-01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeIoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ProductIndoor Antennas
TypePatch Antenna
Minimum Frequency900 MHz
Maximum Frequency928 MHz
Gain4.1 dB
Impedance50 Ohms
VSWR2.0:1
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Number of Bands1 Band
Mounting StyleAdhesive
Termination StyleSolder
Length39.4 mm
Width39.4 mm
Height4 mm
Frequency Range900 MHz to 928 MHz
PolarizationRHCP
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.32$8,320.00
Need more?