Reference Only
L001068-01
New Product
Antennas Yagi Antenna 698-960MHz.
Datasheet
L001068-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product | Outdoor Antennas | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 960 MHz | |
| Gain | 13 dBi | |
| VSWR | 1.6:1 | |
| Power Rating | 100 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Mast Mount | |
| Antenna Connector Type | N Female | |
| Length | 1340 mm | |
| Packaging | Bulk | |
| Cable Length | 19.7 in | |
| Frequency Range | 698 MHz to 960 MHz | |
| Polarization | Vertical, Horizontal | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $231.43 | $2,314.30 | |
| $221.09 | $5,527.25 |
Need more?