Reference Only

L001066-01

New Product
Antennas 380-450MHz Baton, 2.5dBi, 600mm.

Manufacturer:

Mfr Part:
L001066-01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
ProductOutdoor Antennas
Minimum Frequency380 MHz
Maximum Frequency450 MHz
StyleFiberglass
Gain2.5 dBi
Impedance50 Ohms
VSWR1.5:1
Power Rating100 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StyleMast Mount
Antenna Connector TypeN Female
PackagingBulk
Frequency Range380 MHz to 450 MHz
PolarizationVertical
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN5A991.g
HTS8517710000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$213.33$2,133.30
$199.70$4,992.50
Need more?