Reference Only
L001065-01
New Product
Antennas 400-430MHz Baton, 6.0dBi, 1.8m.
Datasheet
L001065-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product | Outdoor Antennas | |
| Minimum Frequency | 400 MHz | |
| Maximum Frequency | 430 MHz | |
| Style | Fiberglass | |
| Gain | 6 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.0:1 | |
| Power Rating | 100 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Mast Mount | |
| Antenna Connector Type | N Female | |
| Packaging | Bulk | |
| Cable Length | 19.7 in | |
| Frequency Range | 400 MHz to 430 MHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $272.69 | $2,726.90 | |
| $266.14 | $6,653.50 |
Need more?