Reference Only
L001016-01
New Product
Antennas UWB, WIDE BEAM, LOW PULSE DELAY, CH 9/10.
Datasheet
L001016-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product | PCB Antennas | |
| Type | Ultra Wide Band | |
| Minimum Frequency | 7.737 GHz | |
| Maximum Frequency | 8.736 GHz | |
| Style | Chip | |
| Gain | 3.4 dBi | |
| VSWR | 2:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Antenna Connector Type | SMA Male | |
| Length | 40 mm | |
| Width | 30 mm | |
| Height | 0.78 mm | |
| Packaging | Reel | |
| Frequency Range | 7.7376 GHz to 8.736 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.48 | $8,880.00 |
Need more?