Reference Only
L000633-01
New Product
Antennas DUAL BAND 450/900 MHz ANTENNA.
Datasheet
L000633-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product | Outdoor Antennas | |
| Type | Antenna | |
| Minimum Frequency | 450 MHz | |
| Maximum Frequency | 941 MHz | |
| Gain | 7.5 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.0:1 | |
| Power Rating | 4 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 60 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Mast Mount | |
| Antenna Connector Type | N Type Female | |
| Height | 2018 mm | |
| IP Rating | IP56 | |
| Cable Length | 19.7 in | |
| Frequency Range | 450 MHz to 941 MHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $749.54 | $18,738.50 |
Need more?