Reference Only

L000434-01

Antennas FP40 ultra - 9 Port: 4 x Cellular, 4 x Wi-Fi, 1 x GNSS - Black.

Manufacturer:

Mfr Part:
L000434-01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductVehicle Antennas
Gain8 dB, 9 dB, 28 dB
Impedance50 Ohms
VSWR2:1
Number of Bands3 Band
Mounting StyleStud
Termination StyleConnector
Antenna Connector TypeSMA
IP RatingIP67
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN7A994
HTS8529104040
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?