Reference Only
L000151-01
Antennas VEHIC MIMO,QMA,5 PORTS,LTE/5G,WIFI,GNSS.
Datasheet
L000151-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | MIMO | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 6 GHz | |
| Protocol - GPS, GLONASS | GNSS | |
| Style | Sharkfin | |
| Gain | 7.5 dB | |
| Bandwidth | 806 MHz, 894 MHz, 960 MHz, 3800 MHz, 2500 MHz, 6000 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 2.5:1 | |
| Power Rating | 30 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 6 Band | |
| Mounting Style | Stud | |
| Termination Style | QMA | |
| Antenna Connector Type | QMA | |
| Application | Transportation, LTE Gateways | |
| Length | 179 mm | |
| Width | 63 mm | |
| Height | 48 mm | |
| IP Rating | IP67 | |
| Cable Type | RG174 | |
| Packaging | Bulk | |
| Cable Length | 2.13 m | |
| Frequency Range | 698 MHz to 6 GHz | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8529104040 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $248.06 | $2,976.72 | |
| $237.98 | $6,663.44 |
Need more?