Reference Only
Kemvent80
EMI Gaskets, Sheets, Absorbers & Shielding EMI Fan Vent 80mm.
Datasheet
Kemvent80 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Vent Panels | |
| Type | Open Frame Shields & Enclosures | |
| Mounting Style | Screw | |
| Length | 84.5 mm | |
| Width | 84.5 mm | |
| Thickness | 10 mm | |
| Packaging | Bulk | |
| Material | Aluminum | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 2430086-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414901080 |
| TARIC | 8414900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.08 | $260.80 | |
| $24.02 | $600.50 | |
| $22.34 | $1,117.00 | |
| $21.40 | $2,140.00 | |
| $20.47 | $5,117.50 | |
| $20.09 | $10,045.00 |
Need more?