Reference Only
Kemvent40
EMI Gaskets, Sheets, Absorbers & Shielding EMI Fan Vent 40mm.
Datasheet
Kemvent40 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Vent Panels | |
| Type | Open Frame Shields & Enclosures | |
| Mounting Style | Screw | |
| Length | 45.5 mm | |
| Width | 45.5 mm | |
| Thickness | 8 mm | |
| Packaging | Bulk | |
| Material | Aluminum | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 2430084-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.08 | $240.80 | |
| $22.17 | $554.25 | |
| $20.62 | $1,031.00 | |
| $19.76 | $1,976.00 | |
| $18.88 | $4,720.00 | |
| $18.54 | $9,270.00 |
Need more?